
Number
Highlights & Details
Our service for you
Technical specifications
- Product type
PCB relay
- Type
AZ2704-2A-12DTWF
- Coil nominal voltage
12 V DC
- Min. pick-up voltage
9 V DC
- Max. pick-up voltage
16.8 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
75 Ω
- Contact type
2 makers
- Contact material
AgSnO
- Switching voltage (max.)
150 V DC
400 V AC
- Switching current (max.)
30 A
- Max. switching capacity
840 W
8310 VA
- Connection
Solder pins
- Insulation voltage
1500 V
- Min. temperature
-40 °C
- Max. temperature
+105 °C
- Length
50.5 mm
- Width
33.5 mm
- Height
36 mm
- Dim
(L x W x H) 50.5 x 33.5 x 36 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 507757 Zettler Electronics AZ2704-2A-12DTWF PCB relay 12 V DC 30 A 2 makers 1 pc(s)
User & Safety Instructions
User & Safety Instructions 507757 Zettler Electronics AZ2704-2A-12DTWF PCB relay 12 V DC 30 A 2 makers 1 pc(s)
Certificate
Certificate 507757 Zettler Electronics AZ2704-2A-12DTWF PCB relay 12 V DC 30 A 2 makers 1 pc(s)




