1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Power relay
AZ7709T-1AE-6DEF
6 V DC
4.2 V DC
7.8 V DC
monostable, 1 coil
80 Ω
AgSnO
250 V AC
10 A
300 W
2500 VA
Pins
500 V AC
-40 °C
85 °C
18.4 mm
10.2 mm
15.5 mm
(L x W x H) 18.4 x 10.2 x 15.5 mm
1 pc(s)
Yes
Datasheet 2349914 Zettler Electronics AZ7709T-1AE-6DEF Power relay 6 V DC 10 A 1 pc(s)
User & Safety Instructions 2349914 Zettler Electronics AZ7709T-1AE-6DEF Power relay 6 V DC 10 A 1 pc(s)