
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.51
10
7% = € 0.18
€ 2.33
25
10% = € 0.26
€ 2.25
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.51 / piece)
€ 2.51
plus VAT.
14-day return policy included
Highlights & Details
Polarized miniature relay
Our service for you
Technical specifications
- Product type
PCB relay
- Type
AZ850P2-24
- Coil nominal voltage
24 V DC
- Min. pick-up voltage
18 V DC
- Max. pick-up voltage
40 V DC
- Control mode
bi-stable, 2 coil
- Resistance (coil)
1920 Ω
- Contact type
2 change-overs
- Contact material
AgPd alloy, gold plated
- Switching voltage (max.)
220 V DC
250 V AC
- Switching current (max.)
1 A
- Max. switching capacity
30 W
62.5 VA
- Connection
Solder pins
- Insulation voltage
1000 V
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Length
14 mm
- Width
9 mm
- Height
5 mm
- Dim
(L x W x H) 14 x 9 x 5 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 507445 Zettler Electronics AZ850P2-24 PCB relay 24 V DC 1 A 2 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 507445 Zettler Electronics AZ850P2-24 PCB relay 24 V DC 1 A 2 change-overs 1 pc(s)
Description
Miniature relay with the dimensions 14 x 9 x 5 mm. DIP-layout - suitable for 10-pin IC bases.
This text is machine translated.
This text is machine translated.





