There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMD relay
AZ8521PS-24
24 V DC
bi-stable, 1 coil
2880 Ω
2 change-overs
AgNi+Au
220 V DC
250 V AC
2 A
60 W
SMT
3 ms
3 ms
1 x 10E6
-40 °C
+85 °C
10 mm
7.5 mm
5.65 mm
(L x W x H) 10 x 7.5 x 5.65 mm
1 pc(s)
Yes
Datasheet 2307877 Zettler Electronics AZ8521PS-24 SMD relay 24 V DC 2 A 2 change-overs 1 pc(s)