
Number
Highlights & Details
Miniature print relay AZ943, 15 A
Our service for you
Technical specifications
- Product type
PCB relay
- Type
AZ943-1CH-9DE
- Coil nominal voltage
9 V DC
- Min. pick-up voltage
6.8 V DC
- Max. pick-up voltage
20.1 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
225 Ω
- Contact type
1 change-over
- Contact material
AgSnO
- Switching voltage (max.)
30 V DC
300 V AC
- Switching current (max.)
15 A
- Max. switching capacity
210 W
2770 VA
- Connection
Solder pins
- Insulation voltage
1000 V
- Electrical lifespan
1 x 105 Switching processes
- Durability
1 x 106 Switching processes
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Length
19 mm
- Width
15.3 mm
- Height
15.7 mm
- Dim
(L x W x H) 19 x 15.3 x 15.7 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Insulation resistance
(500 V/DC) 100 MΩ
- Nominal voltage (details)
9 V DC
- Switching capacity
2770 VA/210 W
- Switching current
15 A
- Type
AZ943-1CH-9DE
- Insulation voltage
(Coil/contact) 1500 V/(contacts) 1000 V
- Temperature range
-40 - +70 °C
Documents & Downloads
Datasheet
Datasheet 503609 Zettler Electronics AZ943-1CH-9DE PCB relay 9 V DC 15 A 1 change-over 1 pc(s)
User & Safety Instructions
User & Safety Instructions 503609 Zettler Electronics AZ943-1CH-9DE PCB relay 9 V DC 15 A 1 change-over 1 pc(s)

![Technical drawing with dimensions of a rectangular component. Width: 0.748 [19.0]. Height: 0.618 [15.7]. Depth: 0.600 [15.3] and distance from ground 0.185 [4.7].](https://asset.conrad.com/media10/isa/160267/c1/-/en/503608_SZ_01_FB/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)


