
Number
Highlights & Details
MINI-ISO car relay
Our service for you
Technical specifications
- Insulation voltage (coil/contact, contact/contact) 500 V rms
- Insulation resistance (500 V/DC) 100 MΩ
- Contact resistance:< 50 mΩ
- Product type
Automotive relay
- Type
AZ983-1A-12D
- Features
w/o elbow mount
- Coil nominal voltage
12 V DC
- Contact type
1 maker
- Contact material
Silver tin oxide
- Connection
Print
- Switching voltage (max.)
75 V DC
- Switching current (max.)
80 A
- NO switching current (max.)
80 A
- Max. switching capacity
1120 W
- Resistance (coil)
80 Ω
- Durability
1 x 107 switching operations
- Electrical lifespan
1 x 105 switching operations
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Width
29 mm
- Height
28 mm
- Length
29 mm
- Dim
(L x W x H) 29 x 29 x 28 mm
- RoHS-compliant
Yes
- Insulation resistance
(500 V/DC) 100 MΩ
- Contact resistance
<50 mΩ
- Nominal voltage (details)
12 V DC
- Switching capacity
1120 W
- Switching voltage
75 V DC
- Switching current
80 A
- Type
AZ983-1A-12D
- Connection
PCB connections
- Insulation voltage
(Coil/contact, contact/contact) 500 Vrms
- Temperature range
-40 - +85 °C
Documents & Downloads
Datasheet
Datasheet 507418 Zettler Electronics AZ983-1A-12D Automotive relay 12 V DC 80 A 1 maker
User & Safety Instructions
User & Safety Instructions 507418 Zettler Electronics AZ983-1A-12D Automotive relay 12 V DC 80 A 1 maker



