There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Microswitch
momentary
Type C CEE 7/16 plug 2.8 mm
Steel lever (straight)
1 change-over
1 x On/(On)
250 V AC
0.1 A
-40 °C
+120 °C
IP67
1 pc(s)
Yes
DC3C-L1LC
SPDT-CO
250 V AC
0,1 A
DC3C-L1LC
Flat connector 2.8 x 0.5 mm
-40 - +120 °C
Datasheet 705331 ZF DC3C-L1LC Microswitch DC3C-L1LC 250 V AC 0.1 A 1 x On/(On) IP67 momentary 1 pc(s)
User & Safety Instructions 705331 ZF DC3C-L1LC Microswitch DC3C-L1LC 250 V AC 0.1 A 1 x On/(On) IP67 momentary 1 pc(s)