
Highlights & Details
Microswitch
- Additional actuator, straight
Technical specifications
- Additional actuator: straight
- Temp. Index: T85
- Functions
momentary
- Connection
Print
- Operation type
Steel lever (straight)
- Contact type
1 change-over
- Switch position
1 x On/(On)
- Switching voltage
125 V AC
- Switching current (max.)
3 A
- Length
12.8 mm
- Width
5.8 mm
- Height
6.5 mm
Control unit: IP40/connections: IP00
- Actuating force
1.4 N
- Content
1 pc(s)
- Dim
(L x W x H) 12.8 x 5.8 x 6.5 mm
- RoHS-compliant
Yes
- Type
DG13-B3LA
- Type
Angled
- Switching capacity
3 A/125 V/AC/2 A/30 V DC
- Type
DG13-B3LA
- Connection
PCB connections 0.6 x 0.9 mm
- Temperature range
85 °C
- Product type
Microswitch
Documents & Downloads
Datasheet
Datasheet 704083 ZF DG13-B3LA Microswitch DG13-B3LA 125 V AC 3 A 1 x On/(On) Control unit: IP40/connections: IP00 momentary 1 pc(s)
User & Safety Instructions
User & Safety Instructions 704083 ZF DG13-B3LA Microswitch DG13-B3LA 125 V AC 3 A 1 x On/(On) Control unit: IP40/connections: IP00 momentary 1 pc(s)
