Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
ElectromechanicsSwitches & ButtonsToggle SwitchesRocker Switches

ZF KDH3AEA2RBB Flip switch 250 V AC 16 A 2 x On/Off IP65 1 pc(s)

EAN:
Part number:
Item no:
ZF KDH3AEA2RBB Flip switch 250 V AC 16 A 2 x On/Off IP65 1 pc(s)-0
ZF KDH3AEA2RBB Flip switch 250 V AC 16 A 2 x On/Off IP65 1 pc(s)-0
Product type
Flip switch
Casing/button colour
Red
Colour
Red
Switch position
2 x On/Off
Connection
Type C CEE 7/16 plug 4.8 mm
ZF
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Highlights & Details
  • Technical specifications
  • Variants
  • Documents & Downloads

Highlights & Details

Toggle switch Sealed Rocker Switch

Our service for you

Technical specifications

Product type

Flip switch

Casing/button colour

Red

Colour

Red

Switch position

2 x On/Off

Connection

Type C CEE 7/16 plug 4.8 mm

Number of pins

2

Switching voltage

250 V AC

Switching current (max.)

16 A

Length

48 mm

Width

24.26 mm

Height

45.52 mm

Recess diameter

19 mm

IP65

Content

1 pc(s)

Dim

(L x W x H) 48 x 24.26 x 45.52 mm

RoHS-compliant

Yes

Type

KDH3AEA2RBB

Variants(All information is without VAT, plus shipping costs)

Product type
 
ZF KDH3AEA2RBB Flip switch 250 V AC 16 A 2 x On/Off IP65 1 pc(s)
ZF KDH3AEA2RBB Flip switch 250 V AC 16 A 2 x On/Off IP65 1 pc(s)

3168469

Unavailable
Conrad Electronic
This article
Flip switch
Minimum order quantity: 1
Multiple: 1
ZF KCA2AEA2RBB Flip switch 250 V AC 16 A 1 x On/Off IP65 1 pc(s)
ZF KCA2AEA2RBB Flip switch 250 V AC 16 A 1 x On/Off IP65 1 pc(s)

3168468

Unavailable
Conrad Electronic
Flip switch
Minimum order quantity: 1
Multiple: 1
ZF KGC2ANB1BBD Flip switch 1 pc(s)
ZF KGC2ANB1BBD Flip switch 1 pc(s)

2496672

Unavailable
Conrad Electronic
Flip switch
Minimum order quantity: 1
Multiple: 1
ZF KGC2CNB1BBN Flip switch 1 pc(s)
ZF KGC2CNB1BBN Flip switch 1 pc(s)

3184501

Unavailable
Conrad Electronic
Flip switch
Minimum order quantity: 1
Multiple: 1
ZF KMD2CNB1BBNNNN Flip switch 250 V AC 21 A 1 x On/Off IP56 1 pc(s)
ZF KMD2CNB1BBNNNN Flip switch 250 V AC 21 A 1 x On/Off IP56 1 pc(s)

3168471

Unavailable
Conrad Electronic
Flip switch
Minimum order quantity: 1
Multiple: 1
ZF KRE2BNA1BBB Flip switch 1 pc(s)
ZF KRE2BNA1BBB Flip switch 1 pc(s)

3181679

Unavailable
Conrad Electronic
Flip switch
Minimum order quantity: 1
Multiple: 1
ZF KRE2DNA1BBB Flip switch 1 pc(s)
ZF KRE2DNA1BBB Flip switch 1 pc(s)

3181680

Unavailable
Conrad Electronic
Flip switch
Minimum order quantity: 1
Multiple: 1
ZF KSF2ANB1BBD Flip switch 250 V AC 21 A 1 x On/Off/On IP56 1 pc(s)
ZF KSF2ANB1BBD Flip switch 250 V AC 21 A 1 x On/Off/On IP56 1 pc(s)

3168473

Unavailable
Conrad Electronic
Flip switch
Minimum order quantity: 1
Multiple: 1
ZF KSF2BNB1BBB Flip switch 250 V AC 21 A 1 x On/On IP56 1 pc(s)
ZF KSF2BNB1BBB Flip switch 250 V AC 21 A 1 x On/On IP56 1 pc(s)

3168475

Unavailable
Conrad Electronic
Flip switch
Minimum order quantity: 1
Multiple: 1
ZF KTG2ALB2BBBRN1 Flip switch 250 V AC 21 A 1 x On/Off IP56 1 pc(s)
ZF KTG2ALB2BBBRN1 Flip switch 250 V AC 21 A 1 x On/Off IP56 1 pc(s)

3168476

Unavailable
Conrad Electronic
Flip switch
Minimum order quantity: 1
Multiple: 1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3168469 ZF KDH3AEA2RBB Flip switch 250 V AC 16 A 2 x On/Off IP65 1 pc(s)

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

What kind of Rocker Switches are you looking for?

  • Marquardt toggle switch
  • On/off switch
  • Rocker switch (230V)
  • Rocker Switches (Water-proof)
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list