
Ziehl MU2000K T236056 Transducer

Number
Highlights & Details
Universal transducer type MU 2000 K AC and DC
- AC and DC measurement without having to change possible
- Zero point and full scale for further measuring ranges can be scaled in any way by the user.
- Electrical isolation between input, output and control voltage
Technical specifications
- Control voltage Us: 24 V AC/DC-240V, 0/50/60 Hz< 3W< 8VA; 20.4 - 297V, AC 20 - 264 V
- Measuring input voltage: AC/DC 0-30/150/300/600 V, 80-120 V, Ri = 500 kΩ, max. 600 V; max. 300 V against GND
- Accuracy: DC ≤ 0.1% AC ≤ 0.5% (50/60 Hz) of the final value; temperature drift< 0.02% K
- Measuring input current: AC/DC 1 A, 5 A, max. 7.5A / 4s 25 A/1 s, 30 mΩ
- Accuracy: DC ≤ 0.1% AC ≤ 0.5% (50/60 Hz) of the final value; temperature drift< 0.02% K.
- Type
MU2000K
- Product type
Transducer
- Probe inputs
Messeingang Spannung: AC/DC 0-30/150/300/600 V. 80-120 V. Ri = 500 kΩ. max. 600 V;max. 300 V gegen GND Genauigkeit: DC ≤ 0.1% AC ≤ 0.5% (50/60 Hz) vom Endwert;Temperaturdrift < 0.02 %K Messeingang Strom: AC/DC 1A. 5A. max. 7.5A/4s. 25A/1s. 30 mΩ Genauigkeit: DC ≤ 0.1% AC ≤ 0.5% (50/60 Hz) vom Endwert;Temperaturdrift < 0.02 %K
- Operating voltage
24 VDC
48 V/DC
110 V/AC
230 V/AC
24 V/AC
48 V/AC
110 V DC
230 V DC
Documents & Downloads
Datasheet
Datasheet 1462373 Ziehl MU2000K T236056 Transducer
User & Safety Instructions
User & Safety Instructions 1462373 Ziehl MU2000K T236056 Transducer
User & Safety Instructions 1462373 Ziehl MU2000K T236056 Transducer
Description
The output signals 0/2-10V and 0/4-20mA are galvanically isolated from the measurement input and control voltage. With its universal power supply AC/DC 24-240 V, the transducer on all standard supply voltages can be operated.
The MU 2000 K is suitable for example for the measurement of voltages and charging currents of batteries. As a measuring transducer for AC signals, it can be voltages and currents in self-generation plants.
This text is machine translated.

