
Quantity (Piece(s))
Savings
Package size (plus VAT.)
7
-
€ 0.37
21
8% = € 0.03
€ 0.34
35
14% = € 0.05
€ 0.32
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 7
Total (€ 0.37 / piece)
€ 2.59
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Bag
- Product type
Zipper bag w/o write-on panel
- Features
resealable
- Factory colour
Transparent
- Material
Polyethylene (PE)
- Material thickness
0.06 mm
- Length
170 mm
- Width
120 mm
- Dim
(L x W) 170 mm x 120 mm
- Content
1 pc(s)
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2476640 Zipper bag w/o write-on panel (L x W) 170 mm x 120 mm Transparent Polyethylene (PE) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2476640 Zipper bag w/o write-on panel (L x W) 170 mm x 120 mm Transparent Polyethylene (PE) 1 pc(s)
Description
Zip bags have the advantage over normal compression closures that the closure can be easily opened and closed many times, for example to extract a subset of the contents of the bag.Resealable plastic bag with sliding closure, thickness of 0.06 mm for optimum protection.
This text is machine translated.
This text is machine translated.
Features
- Reclosable plastic bag with zip fastener, 0.06 mm thickness for optimal protection
- Lightweight & durable



