
Technical specifications
- Hydraulic lifting: 21 MPa
- Protection class IP54
- Product type
Log splitter
- Operating type
Mains
- Operating voltage
400 V
- Dim
(L x W x H) 935 x 845 x 1500 mm
- Type
Vertical
- Weight
109 kg
- Oil tank volume
4 l
3500 W
- Width
845 mm
- Height
1500 mm
- Length
935 mm
- Return speed
19.4 cm/s
- Log diameter (max.)
300 mm
- Log diameter (min.)
80 mm
- Splitting capacity
485 mm
- Splitting capability
8 t
- Gap length (max.)
500 mm
- Ram speed
6 cm/s
Documents & Downloads
Datasheet
Datasheet 2886706 Zipper ZI-HS8TN Mains Log splitter 400 V 3500 W Splitting capability: 8 t Log diameter (max.): 300 mm
User & Safety Instructions
User & Safety Instructions 2886706 Zipper ZI-HS8TN Mains Log splitter 400 V 3500 W Splitting capability: 8 t Log diameter (max.): 300 mm
Description
This text is machine translated.
Features
- Stable deformation-proof steel construction
- Comfortable transport through driver arrangement
- Two-hand safety operation
- CEE plug with phase inverter
- Foldable standing tables for space saving storage
- Gap stroke setting (end position)
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






