
Technical specifications
2800 W
- Product type
Inverter generator
- Non-stop power
2800 W
- Nominal voltage
230 V
IP23
- Fuel
Leaded petrol
- Outlets
1
- Operating time
3 h
- RPM
3000 U/min
- Weight
34 kg
- Dim
(L x W x H) 600 cm x 500 mm x 500 mm
- Volume
68 dBa
- Motor power
4.5 kW
- Motor type
Four-stroke
- Width
500 mm
- Height
500 mm
- Tank volume
5 l
- Length
600 cm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2113924 Zipper ZI-STE2800IV Four-stroke Inverter generator 4.5 kW 230 V 34 kg 2800 W
User & Safety Instructions
User & Safety Instructions 2113924 Zipper ZI-STE2800IV Four-stroke Inverter generator 4.5 kW 230 V 34 kg 2800 W
Conformity certificate
Conformity certificate 2113924 Zipper ZI-STE2800IV Four-stroke Inverter generator 4.5 kW 230 V 34 kg 2800 W
Description
This text is machine translated.
Features
- Closed corpus
- Start by cable or CDI.



