
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.09
9
8% = € 0.09
€ 1.00
15
11% = € 0.12
€ 0.97
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.09 / piece)
€ 1.09
plus VAT.
14-day return policy included
Technical specifications
- Product type
Microswitch
- Functions
momentary
- Connection
Print (right-angle)
- Operation type
Steel lever (straight)
- Contact type
1 change-over
- Switch position
1 x On/(On)
- Switching voltage
125 V AC
- Switching current (max.)
3 A
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Length
12.7 mm
- Width
5.8 mm
- Height
6.65 mm
- Content
1 pc(s)
- Dim
(L x W x H) 12.7 x 5.8 x 6.65 mm
- RoHS-compliant
Yes
- Type
DF-03S-1C-Z
Documents & Downloads
Datasheet
Datasheet 1094401 Zippy DF-03S-1C-Z Microswitch DF-03S-1C-Z 125 V AC 3 A 1 x On/(On) momentary 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1094401 Zippy DF-03S-1C-Z Microswitch DF-03S-1C-Z 125 V AC 3 A 1 x On/(On) momentary 1 pc(s)










