
ZORN Z32 12/230V Cool box EEC: E (A - G) Thermoelectric 230 V, 12 V Blue-white 30 l Up to 18°C below ambient temperature
Coolbox Z32 12/230 V
Highlights & Details
- 30 L capacityConnection 12/230 VWith dining room compartment
Technical specifications
- 230 V max. 70 W12 V / 4 A - 48 W
- Product type
Cool box
- Operating voltage
230 V
12 V
- Tcooling temperature range
Up to 18°C below ambient temperature
- Operation principle
Thermoelectric
- Factory colour
Blue-white
- Cool box features
Adjustable temperature
- Dim
(L x W x H) 39 x 29 x 50.5 cm
- Weight
4.4 kg
- Total storage capacity
30 l
E (A - G)
- Width
29 cm
- Height
50.5 cm
- Length
39 cm
- Design type
Free standing appliance
- Frost-free compartment
No
- Freezer volume
0 kg/24h
75 kWh/year
- Air con category
N
- Airborne noise
26 dBa
- Freezer compartment volume
30 l
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2521777 ZORN Z32 12/230V Cool box EEC: E (A - G) Thermoelectric 230 V, 12 V Blue-white 30 l Up to 18°C below ambient temperature
Conformity certificate
Conformity certificate 2521777 ZORN Z32 12/230V Cool box EEC: E (A - G) Thermoelectric 230 V, 12 V Blue-white 30 l Up to 18°C below ambient temperature
Description
This text is machine translated.


