
Zotac ZBOX CI343 NANO 2.5 cm (1 inch) Barebone
Highlights & Details
- Display: 2.5 cm (1 inch)
- Intel® N N100 4 core(s) / max. 3.4 GHz
- RAM: 0 GB DDR5 RAM 4800 MHz
- Intel UHD graphics
- w/o OS
Technical specifications
- Product type
Barebone
- Model
ZBOX-CI343-BE
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® N
- CPU
Intel® N N100
- Processor/type
N100
- Processor cores (No.)
4 x
- CPU speed
3.4 GHz
- CPU turbo clock speed (max.)
3.4 GHz
- CPU cache
6 MB
0 GB
- RAM type
DDR5 RAM
- Memory clock speed
4800 MHz
- No. of memory slots
2
- RAM / Max. upgrade
16 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
UHD graphics
- Dedicated graphics card
No
- SSD size (total)
0 GB
- SSD
0 GB
- SSD connection
M.2 PCIe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Drive
w/o hard drive
- Bluetooth
5.2
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of Gigabit LANs
2 x
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- No. of USB 3.0 ports
1 x
- Interfaces
USB A (USB 3.2 1st gen)
USB C®
HDMI™
DisplayPort
Microphone (3.5 mm jack)
Headphone jack (3.5 mm)
RJ45
Card reader
Wi-Fi 6 (IEEE 802.11ax)
Bluetooth
- Supported memory cards
SDHC
SDXC
- Factory colour
Black
- Width
147.2 mm
- Height
32 mm
- Depth
147.2 mm
- Weight
1.543
- PSU power
40 W
- Operating system (Version)
w/o OS
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3018353 Zotac Barebone ZBOX CI343 NANO Intel® N N100 ZBOX-CI343-BE
Description
This text is machine translated.














