
Zotac ZBOX-MI648-BE 2.5 cm (1 inch) Barebone
Highlights & Details
- Display: 2.5 cm (1 inch)
- Intel® Core™ i5 i5-1340P 13th Gen (Raptor Lake) 12 core(s) / max. 4.6 GHz
- RAM: 0 GB DDR5 RAM 5200 MHz
- Intel Iris Xe graphics
- w/o OS
Technical specifications
- Product type
Barebone
- Model
ZBOX-MI648-BE
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Core™ i5
- CPU
Intel® Core™ i5 i5-1340P
- Processor/type
i5-1340P
- Processor generation
13th Gen (Raptor Lake)
- Processor cores (No.)
12 x
- CPU speed
1.9 GHz
- CPU turbo clock speed (max.)
4.6 GHz
- CPU cache
12 MB
0 GB
- RAM type
DDR5 RAM
- Memory clock speed
5200 MHz
- No. of memory slots
2
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Iris Xe graphics
- Dedicated graphics card
No
- SSD size (total)
0 GB
- SSD
0 GB
- SSD connection
M.2 PCIe NVMe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
2 x
- No. of HDMI ports
1 x
- No. of Thunderbolt IFs
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
4 x
- Interfaces
USB A (USB 3.2 1st gen)
HDMI™
Microphone (3.5 mm jack)
Headphone jack (3.5 mm)
RJ45
Thunderbolt 4
Wi-Fi 6 (IEEE 802.11ax)
- Factory colour
Black
- Width
149.5 mm
- Height
28.5 mm
- Depth
149.5 mm
- Weight
1.251
- PSU power
40 W
- Operating system (Version)
w/o OS
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3018356 Zotac Barebone ZBOX-MI648-BE Intel® Core™ i5 i5-1340P ZBOX-MI648-BE
Description
This text is machine translated.
Features
- 12-core Intel core i5 processor
- Ultra-flat with a height of just 28.5 mm
- Intel iris Xe graphics
- Up to 64GB DDR5 RAM support
- M.2 NVMe PCIe 4.0 , M.2 PCIe 3.0 Slot
- Windows 11 ready
- 4K@60Hz display support via HDMI, DisplayPort and DisplayPort via Thunderbolt 4
- Triple display support
- Fast data transfer with USB 3.1
- Dual Gigabit Ethernet, Wi-Fi 6 and Bluetooth 5.2
- VESA mount ready














