
Zotac ZBOX CI360 NANO BB N150 2.5 cm (1 inch) Mini PC
Highlights & Details
- Display: 2.5 cm (1 inch) 4096 x 2160 Pixel
- N150 4 core(s) / max. 3.6 GHz
- SO-DIMM
- Intel Intel® Graphics
Technical specifications
- Supported memory: DDR5 SDRAM
- Graphics card family: Intel
- Built-in graphics card model: Intel graphics
- WLAN standards Wi-Fi 6E (802.11ax)
- HDMI version 2.0
- Product type: Mini PC Barebone
- Product type
Mini PC
- Model
ZBOX CI360 NANO BB N150
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- Display resolution
4096 x 2160 Pixel
- CPU
N150
- Processor/type
N150
- Processor cores (No.)
4 x
- CPU speed
0.8 GHz
- CPU turbo clock speed (max.)
3.6 GHz
- CPU cache
6 MB
- RAM type
SO-DIMM
- No. of memory slots
1
- RAM / Max. upgrade
16 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel® Graphics
- Dedicated graphics card
No
- SSD connection
M.2 PCIe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Bluetooth
5.3
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- Supported memory cards
SD
SDHC
SDXC
- Factory colour
Black
- Width
127.8 mm
- Height
56.8 mm
- Depth
126.8 mm
- Weight
0.000
- PSU power
45 W
- Features
Memory card reader
w/o CPU
w/o HDD
w/o RAM
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- Bluetooth
Yes
- Cooling
Passive
- Wireless charging
Yes
- 10/100/1000 Mbps ports
2 x
- Supported monitors
3
- Type
External AC adapter
- No. of PCIe x1
1 x
- Wi-Fi
Yes
- UKCA
yes
- Ethernet LAN
yes
- Cable lock slot
yes
- Storage drives installed
no
- Processor lithography
10 nm
- VESA mounting
yes
- Number of memory slots
1
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
1
- Headphone outputs
1
- Microphone in
yes
- DC-in jack
yes
- Built-in speaker(s)
no
- Card reader integrated
yes
- Quick start guide
yes
- Power cord included
yes
no
- Drivers included
yes
- On/off switch
yes
- Built-in processor
yes
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3756327 Zotac Mini PC ZBOX CI360 NANO BB N150 2.5 cm (1 inch) N150 3.6 GHz Intel Intel® Graphics ZBOX-CI360NANO-BE







