
Zotac ZBOX PICO PI336 2.5 cm (1 inch) Mini PC
Highlights & Details
- Display: 2.5 cm (1 inch) UHD 4K
- Intel® Celeron® N6211 2 core(s) / max. 3.0 GHz
- RAM: 4 GB LPDDR4 RAM 3200 MHz
- 128 GB eMMC 128 GB SSD
- Intel
- Windows® 11 Pro
Technical specifications
- Product type
Mini PC
- Model
ZBOX PICO PI336
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- Display properties
UHD
- Display resolution mode
4K
- CPU series
Intel® Celeron®
- CPU
Intel® Celeron® N6211
- Processor/type
N6211
- Processor cores (No.)
2 x
- CPU speed
1.2 GHz
- CPU turbo clock speed (max.)
3.0 GHz
4 GB
- RAM type
LPDDR4 RAM
- Memory clock speed
3200 MHz
- No. of memory slots
1
- RAM / Max. upgrade
8 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Dedicated graphics card
No
- SSD size (total)
128 GB
- SSD 1 type
SSD
- SSD
128 GB
- SSD connection
eMMC
- HDD capacity (total)
128 GB
- HDD 1 connection
eMMC
- Hard drive
128 GB
- HDD 1 type
eMMC
- Drive
w/o hard drive
- Bluetooth
5.2
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No. of USB 3.0 ports
1 x
- Interfaces
HDMI™
- Factory colour
Multicolour
- Weight
613 g
- Features
Memory card reader
- Operating system (Version)
Windows® 11 Pro
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2612596 Zotac Mini PC ZBOX PICO PI336 2.5 cm (1 inch) 4K Intel® Celeron® N6211 3.0 GHz 4 GB RAM 128 GB eMMC 128 GB SSD Intel ZBO
Description
This text is machine translated.
Features
- Intel Celeron N6211 dual-core processor8 GB LPDDR4X memory128GB eMMC 5.1 Flash memorydual Display Ready (HDMI 2.0, DisplayPort 1.2), 4K Ready3x USB 3.1 (1 type C)Gigabit Ethernet LAN, WiFi 6E, Bluetooth 5.2Supports Windows 11 / 10 / 10 IoT ENT LTSC, Ubuntu 20.04.3 LTS LinuxHardware watchdog timer


