Management functions Switch type Unmanaged connectionüsse
and interfaces Number of basic switching
<> RJ-45 Ethernet ports 8 Basic switching RJ-45 Ethernet brr/ ports type Gigabit Ethernet (10/100/1000) Number br/>installed SFP module 2 power plugs DC connection
Power over Ethernet ( <>PoE) Power over Ethernet br/ (PoE) Yes Number of Power over Ethernet (PoE) Connectionüssr >8 total output Power over Ethernet (PoE) 130
W dataütransfer MAC address table 8000 entries
routing/switching capacityät 20 Gb/s transfer rate
14.88 Mpps Jumbo frames supportütat yes Jumbo frames
9000 Data package buffer memory 0.256 MB network
network standard IEEE 802.1p, IEEE 802.3, <>IEEE 802.3ab, IEEE br / 802.3af, IEEE 802.3az <>, IEEE 802.3u, IEEE br / 802.3x, IEEE 802.3z 10g-Supportsü tzen No Auto
MDI/MDI-X Yes Ethernet LAN data transfer rates 100.1000
Mbps Power source DC power supply
includes Yes AC input voltage 100 - 240 V AC
Input frequency 50/60 Hz DC input Voltage 54
V Power consumption (max.) 156.1 W Design Product color
Black LED-displays Yes Wall mounting Yes Country of origin
China Operating conditions Temperature range in
Operation 0 - 50 °C Storage temperature range
-40 - 70 °C Relative <>humidity in operation br/ 10 - 90% humidity in storage 10 - 95
% Wärmederivation 89 BTU/h Weight and dimensions
<> Width 250 mm Depth 104 mm Höhe 27 mm Weight br/ 730 g Technical details Sustainability compliantät br/>Yes Sustainability certificates RoHS Packaging data
Packaging width 228 mm Packaging depth 304
mm Packagingöhe 67 mm Package weight 1.97 kg
Services Average operating time between Issueällen
(MTBF) 1000070 h Logistic data width of
shipping box 32.3 cm Lälength of shipping box
55.8 cm Höhe of shipping box 27.5 cm weight br/>Shipping box 13.7 kg Quantity per shipping box 8 Stück(s)
This text is machine translated.