All models support multiple deployment options, such as wall-mounted, under-desk, or desk-mounted equipment, to meet the needs of small offices and meeting rooms. In no time at all, it is now ensured that fast applications in the corporate network can be used smoothly. To support small enterprises, who wish to plan the administration of their infrastructure in advance, a user friendly web interface is integrated in all models of the GS1900 series from ZyXEL, which simplifies the configuration and the administration. In addition, the wizard's intuitive, step-by-step user interface helps to avoid a complicated, multi-page configuration, so the setup can be completed in minutes with just a few clicks. For user guidance, from boot over VLAN, guest VLAN to QoS settings, the complicated steps have been grouped into four quick-completed steps. This not only saves time and effort during implementation, but is also a great help for IT professionals. To ensure a stable and secure network, the GS1900 series from ZyXEL is equipped with the following extended management functions: Loop protection prevents network overload due to flooding, Dual images provides a backup FW in the event of a firmware crash, storm control ensures network efficiency, and SSL ensures good encryption of management frames when accessing the device; in addition, the user-friendly DOS protection, which can be activated/deactivated simply by clicking (instead of entering on several setup pages). In addition to features to prevent network errors, the GS1900 series provides built-in network security for risk mitigation and better data streaming. As additional operational costs such as electricity bills are constantly increasing and ecological awareness is becoming more important, companies are striving to prevent unnecessary waste of energy. The IEEE 802.3az energy-efficient Ethernet (EEE) function and other innovative energy-efficiency functions by ZyXEL, which are integrated in the GS1900 series, can reduce the power consumption of Ethernet devices in various, intelligent ways.
This text is machine translated.