With a gigabit performance, which is 10 times faster than fast Ethernet, the GS1900 is a series of switches with a full non-blocking bandwidth of up to 1 Gbit/s per port. As an ideal upgrade of an unmanaged switch, it is an excellent choice for SMEs, who want to use high-speed network applications with full wired non-blocking speed. The preset PoE consumption mode provides only the power actually needed for your network devices, reserves the rest and optimizes its power budget. This means that a single switch can power more APs, IP cameras, and VoIP phones, WAS ensures a better return on investment for your business. The switch supports IEEE 802.3at and offers maximum 30 W per port and 130 W total budget. This switch supports extended functions like VLAN, improved Quality of Service, IGMP Snooping, Link Aggregation (LAG), IPv6 and Dos Prevention and helps you to separate and prioritize traffic flows and keep pace with your growing network. The GS1900-8 has desktop dimensions and a fan-free design. The slim and low-noise switch merges perfectly in every work environment without the disturbing fan noises. The ZyXEL one network (ZON) utility is a uniform installation tool for detecting and configuring ZyXEL switches, WLAN and gateways in the network. Users can easily manage the network from a single platform. ZON Utility is a free tool that has been downloaded by over 45,000 users to date. The GS1900 is available in a range of options from 8 to 48 ports, PoE or SFP uplinks, desktop or rack mounting options for easy setup in a versatile business environment.
This text is machine translated.