
ZyXEL NWA130BE-EU0101F WLAN access Point 5764 Mbit/s white Power over Ethernet (PoE)
Highlights & Details
- 2.4 GHz 688 Mbit/s
- 5 GHz 4324 Mbit/s
- 6 GHz 5764 Mbit/s
- Maximum data transfer rate of 5764 Mbps
- IEEE 802.11a, IEEE 802.11ac, IEEE 802.11ax, IEEE 802.11g, IEEE 802.11n
- WEP, WPA, WPA2-ENTERPRISE, WPA2-PSK, WPA2
- Power over Ethernet (PoE)
- internal
Technical specifications
- Product type
Wi-Fi access point
- Type
NebulaFlex NWA130BE
- Kit
Single case
- Wi-Fi standard
IEEE 802.11be
IEEE802.11ax
IEEE802.11ac
IEEE802.11n
IEEE802.11g
IEEE802.11b
IEEE802.11a
- Wi-Fi frequency band
2.4 GHz
5 GHz
6 GHz
- Wi-Fi speed 2.4 GHz
688 MBit/s
- Wi-Fi speed 6 GHz
5764 MBit/s
- Wi-Fi transmission rate (max.)
11 GBit/s
- Wi-Fi speed 5 GHz
4324 MBit/s
- Network functions
IPv6
VLANs
WMM
U-APSD
- LAN data transfer rate
1.25 GBit/s
- Interfaces
RJ45
Wi-Fi 7 (IEEE 802.11be)
- No. of Gigabit LANs
2 x
- Safety
WEP
WPA
WPA2
WPA2
- Power supply (LOV)
mains-powered
- Width
250 mm
- Height
47 mm
- Depth
160 mm
- PoE
IEEE 802.3af (12.95 W)
IEEE 802.3at (25.5 W)
IEEE 802.3bt
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3209093 ZyXEL NWA130BE-EU0101F NebulaFlex NWA130BE Single case Wi-Fi access point 11 GBit/s 2.4 GHz, 5 GHz, 6 GHz
User & Safety Instructions
User & Safety Instructions 3209093 ZyXEL NWA130BE-EU0101F NebulaFlex NWA130BE Single case Wi-Fi access point 11 GBit/s 2.4 GHz, 5 GHz, 6 GHz
Description
Excellent Wi-Fi 7 - performance for the modern workplace
WiFi 7 access points are on the rise for efficient workplaces
The NWA130BE was developed specially for the modern workplace and is equipped with a Qualcomm quad-core CPU which achieves lightning-fast WiFi 7 speeds of up to 11 Gbit/s. This is a considerable extension of the WLAN network speed.
In combination with the extensive functions of the ZyXEL cloud management platform "Nebula", the new WiFi 7 AP offers stable WLAN with a high range and a high data throughput. Perfect for the modern work places in companies, home office or even hotel conference room.
Nebula – the intelligent cloud network management
Nebula provides comprehensive monitoring and reporting capabilities, including real-time notification of critical events via the mobile APP. Nebula Cloud controller management simplifies network installation and management without the additional cost of software or hardware controllers.
Flexible network management.
The NW130BE is supported by NebulaFlex Pro, which offers users full flexibility, easy to manage between ZyXEL Nebula cloud and standalone mode. Administrators can select the management mode that is best suited to your needs.
Real 2.5GBE switch for the NWA130BE
Together with the ZyXEL NWA130BE WiFi 7 AP, the XMG1915-10EP/18EP switch is the perfect choice to improve the speed and performance of your network. It offers up to 2.5 times higher speeds than today's Gigabit networks.
With this switch, it is a child's play to increase the speed of your network using your existing Ethernet cable, without expensive and tiresome rewiring.
This text is machine translated.


