ZyXEL XGS1250-12 Switch type: Managed, switch level: L2. Basic Switching RJ-45 Ethernet ports type: 10G Ethernet (100/1000/10000), number of basic switching RJ-45 Ethernet ports: 11. Full duplex MAC address table: 16000 entries, routing/switching capacity: 96 Gb/s. Network standards: IEEE 802.3, IEEE 802.3ab, IEEE 802.3ae, IEEE 802.3an, IEEE 802.3az, IEEE 802.3u, IEEE 802.3x Mains plug DC connection Wall Mount
The XS1250-12 has three multi-gigabit ports that support up to 10G and an additional 10G fiber port in addition to the two 10G copper ports provided by other vendors. With our additional fiber connector and 10G connectivity, you can increase the flexibility to use more 10G devices in your daily work.
Equipped with 1G ports, 10G multi-gigabit ports and a 10G fiberglass connection, this port combination is a number of network devices such as iMac Pro, 10G NAS, Server, WiFi 6 APs or new 2.5G motherboards. The unique 5-color LED on the front side enables you to check the link speed immediately.
This text is machine translated.