ZyXEL XMG1915-10E Switch type: Managed, switch level: L2. Basic Switching RJ-45 Ethernet ports type 2.5G Ethernet (100/1000/2500), number of basic switching RJ-45 Ethernet ports: 8. MAC address table: 16000 entries, routing/switching capacity: 80 Gb/s. Network standards: IEEE 802.1p, IEEE 802.3ab, IEEE 802.3ae, IEEE 802.3at, IEEE 802.3az, IEEE 802.3bt, IEEE 802.3bz,...
Compact and noiseless cloud-based 2.5G switchAll downlink ports of the XMG1915 operate at 2.5G speed and ensure a stable connection for a variety of connected devices, such as WiFi 6/6E/7 APs, multi-gigabit networks, IP cameras and NAS devices. Two 10G uplink ports ensure that there is always enough bandwidth available to avoid bottlenecks and to ensure that devices with higher speeds can fully exploit their full potential.
This text is machine translated.