1 pc(s) MKS thin film capacitor Radial lead 1.5 µF 250 V DC 5 % 22.5 mm (L x W x H) 26.5 x 10 x 19 mm

  • Item no.: 450174
  • Manufacturer no.: 450174
  • EAN: 2050000593352

MKS CONDENSER 1,5-F 250VDC RM22,5

  • Warranty: 24 months
  • Item no.: 450174
  • Manufacturer no.: 450174
  • EAN: 2050000593352

MKS CONDENSER 1,5-F 250VDC RM22,5

  • Warranty: 24 months
Type Radial lead
Capacity (elec.) 1.5 µF
Nominal voltage 250 V DC
Tolerance ± 5 %
Connection Solder pins
Length 26.5 mm
Width 10 mm
Height 19 mm
CS 22.5 mm
Content 1 pc(s)
Type 450174
Nominal voltage (details) operating voltage 250 V DC
Capacity (elec.) 1.5 µF
RoHS-compliant Yes
Product type MKS thin film capacitor

Technical data

Type Radial lead
Capacity (elec.) 1.5 µF
Nominal voltage 250 V DC
Tolerance ± 5 %
Connection Solder pins
Length 26.5 mm
Width 10 mm
Height 19 mm
CS 22.5 mm
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category Film Capacitors