1 pc(s) MKS thin film capacitor Radial lead 3.3 µF 250 V DC 5 % 27.5 mm (L x W x H) 32 x 13 x 22 mm

  • Item no.: 450176
  • Manufacturer no.: 450176
  • EAN: 2050000593376

MKS CONDENSER 3,3-F 250VDC RM27,5

  • Warranty: 24 months
  • Item no.: 450176
  • Manufacturer no.: 450176
  • EAN: 2050000593376

MKS CONDENSER 3,3-F 250VDC RM27,5

  • Warranty: 24 months
Type Radial lead
Capacity (elec.) 3.3 µF
Nominal voltage 250 V DC
Tolerance ± 5 %
Connection Solder pins
Length 32 mm
Width 13 mm
Height 22 mm
CS 27.5 mm
Content 1 pc(s)
Type 450176
Nominal voltage (details) operating voltage 250 V DC
Capacity (elec.) 3.3 µF
RoHS-compliant Yes
Product type MKS thin film capacitor

Technical data

Type Radial lead
Capacity (elec.) 3.3 µF
Nominal voltage 250 V DC
Tolerance ± 5 %
Connection Solder pins
Length 32 mm
Width 13 mm
Height 22 mm
CS 27.5 mm
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category Film Capacitors