1365788 Mini loudspeaker Noise emission: 89 dB 1 pc(s)

  • Item no.: 1365788
  • Manufacturer no.: 1365788
  • EAN: 2050003301978

MICRO SPEAKER

  • Warranty: 24 months
  • Item no.: 1365788
  • Manufacturer no.: 1365788
  • EAN: 2050003301978

MICRO SPEAKER

  • Warranty: 24 months
Basket Ø 17 mm
Content 1 pc(s)
(Ø) 17 mm
Impedance 8 Ω
Connection Cable + connector
Fastening method Front
Type Ovoid
Type 1365788
Noise emission 89 dB
Resonance 720 Hz
Product type Mini loudspeaker

Technical data

Basket Ø 17 mm
Content 1 pc(s)
(Ø) 17 mm
Impedance 8 Ω
Connection Cable + connector
Fastening method Front
Type Ovoid
Type 1365788
Noise emission 89 dB
Resonance 720 Hz

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Sound Transducers & Mini Speakers