1365789 Mini loudspeaker Noise emission: 88 dB 1 pc(s)
- Item no.: 1365789
- Manufacturer no.: 1365789
- EAN: 2050003301985
Variants
MICRO SPEAKER
- Warranty: 24 months
- Item no.: 1365789
- Manufacturer no.: 1365789
- EAN: 2050003301985
Variants
MICRO SPEAKER
- Warranty: 24 months
Technical data
Content | 1 pc(s) |
---|---|
Dim | (L x W) 15 mm x 10 mm |
Length | 15 mm |
Width | 10 mm |
Impedance | 8 Ω |
Connection | Cable + connector |
Fastening method | Front |
Type | Ovoid |
Type | 1365789 |
Noise emission | 88 dB |
Resonance | 850 Hz |
---|---|
Product type | Mini loudspeaker |
Documents & Downloads
Miniature speaker
Highlights & Details
- 88 dB
- Warranty: 24 months
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Sound Transducers & Mini Speakers