Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.



PCB relay
1393211-90
24 V DC
18 V DC
31.7 V DC
monostable, 1 coil
350 Ω
2 change-overs
277 V AC
30 A
560 W
8310 VA
9.5 mm
Solder pins
15 ms
10 ms
-40 °C
+85 °C
51.2 mm
33.5 mm
30 mm
(L x W x H) 51.2 x 33.5 x 30 mm
1 pc(s)
24 V/DC
1393211-90
Datasheet 505056 1393211-90 PCB relay 24 V DC 30 A 2 change-overs 1 pc(s)