
Finder YESLY wireless dimming electronically, 1-channel, flush-mounted
Highlights & Details
- Dimming of all common light bulb
- High load capacity
- The lamp's switching operations
Technical specifications
- Maximum load: 300 W (incandescent/halogen lamps 230V, low-voltage halogen lamps via ring core/iron core transformer or EVG, dimmable el. Transformer for LED 12/24 V), 150 W (dimmable energy saving lamps, dimmable LED Lamps 230V)
- Standby power: 0.4 W
- Surrounding temperature -10 to +50 °C
- Conforms to EN61000-4, EN55015
- Product type
Dimmer actuator
- Series
Finder YESLY
- Dim
(W x H x D) 43 x 21.9 x 44.1 mm
- Transfer Standard (Smart Home)
Bluetooth Low Energy
IP20
- Power supply (LOV)
mains-powered
- Operating voltage
230 V AC
- Data transfer (Smart Home)
Wireless
- Channels
1
- Frequency
2.4 GHz
10 m
- Mounting type
Flush mount
- Factory colour
Grey
- Width
43 mm
- Height
21.9 mm
- Depth
44.1 mm
- Hub
Not required, optional for remote access
n.rel.
- Weight
45 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2141276 15.21.8.230.B300 Finder YESLY 1-channel Dimmer actuator Grey
User & Safety Instructions
User & Safety Instructions 2141276 15.21.8.230.B300 Finder YESLY 1-channel Dimmer actuator Grey
Information
Information 2141276 15.21.8.230.B300 Finder YESLY 1-channel Dimmer actuator Grey
Description
This text is machine translated.
Features
- Operational reliability through 128-bit encryption
- can also be controlled by buttons.
Scope of delivery
- Dimming
- User manual.

