1544320

  • Item no.: 1544320
  • Manufacturer no.: AL760S
  • EAN: 2050004798098
  • Item no.: 1544320
  • Manufacturer no.: AL760S
  • EAN: 2050004798098
Size AA
Technology Lithium
Capacity 2200 mAh
(Ø) 15 mm
Height 50 mm
Voltage 3.6 V
Weight 18 g

Technical data

Size AA
Technology Lithium
Capacity 2200 mAh
(Ø) 15 mm
Height 50 mm
Voltage 3.6 V
Weight 18 g

Frequently bought together

Similar products

See and discover other items from category