1561127 Universal Tool box (empty) 1-piece (L x W x H) 375 x 245 x 250 mm

  • Item no.: 1561127
  • Manufacturer no.: 1561127
  • EAN: 4016139197661

With this lower section you can use your tool boxes can be expanded as required and thus create more space for your tool: the additional compartment with snap-locks is simply connected to the existing speakers or the corresponding cover.

  • Warranty: 24 months
  • Item no.: 1561127
  • Manufacturer no.: 1561127
  • EAN: 4016139197661

With this lower section you can use your tool boxes can be expanded as required and thus create more space for your tool: the additional compartment with snap-locks is simply connected to the existing speakers or the corresponding cover.

  • Warranty: 24 months
Range of use Universal
Material ABS plastic , Polypropylene (PP)
Colour Black
Length 375 mm
Height 250 mm
Width 245 mm
Weight 600 g
Product type Tool box (empty)

Technical data

Range of use Universal
Material ABS plastic , Polypropylene (PP)
Colour Black
Length 375 mm
Height 250 mm
Width 245 mm
Weight 600 g
Product type Tool box (empty)

Frequently bought together

Similar products

See and discover other items from category Tool Cases