17339 Spring Content 5 pc(s)
- Item no.: 889269
- Manufacturer no.: 17339
- EAN: 4036911173393
5 Extension Springs 139x28x2 Z 264, 5
- Item no.: 889269
- Manufacturer no.: 17339
- EAN: 4036911173393
5 Extension Springs 139x28x2 Z 264, 5
Extension springs
Highlights & Details
- Dim. (Ø x L) 28 mm x 139 mm
Facts
- Length 139 mm.
- Diameter 28 mm
- Thickness of wire: 2.5 mm.
Delivery
- 5 extension springs
Comments
Customer reviews
Similar products
See and discover other items from category Small Bits & Pieces Sets