17501 Choke Toroidal core Radial lead Contact spacing 6 mm 1000 µH 16 A 1 pc(s)
- Item no.: 1625555
- Manufacturer no.: 1625555
- EAN: 2050005081298
Filter chokes for thyristor and triac circuits (light dimmers, rotation speed adjusters etc.).
- Warranty: 24 months
- Item no.: 1625555
- Manufacturer no.: 1625555
- EAN: 2050005081298
Filter chokes for thyristor and triac circuits (light dimmers, rotation speed adjusters etc.).
- Warranty: 24 months
Technical data
- Thickness of wire: 1.18 mm.
Features | Toroidal core |
---|---|
Type | Radial lead |
Inductance (L) | 1000 µH |
Nominal voltage | 250 V AC |
Nominal current | 16 A |
Height | 25 mm |
(Ø) | 31 mm |
CS | 6 mm |
Content | 1 pc(s) |
Dim | (Ø x H) 31 mm x 25 mm |
Type | 17501 |
---|---|
Nominal voltage (details) | 250 V AC |
Product type | Choke |
Documents & Downloads
Toroid choke
Filter chokes for thyristor and triac circuits (light dimmers, rotation speed adjusters etc.).
- Warranty: 24 months
Comments
Inductance value each winding.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes