19061-60 Gardena smartsystem Smart Sileno+ robotic lawn mower
You can enjoy your leisure time during the gardena Smart Sileno+ your lawn accurately in the long holds. Thanks to the SensorCut system leaves the robotic lawn mower no strips. The easy passage function allows him to travel, even narrow spaces of the…
- Warranty: 24 months
- Manufacturer: GARDENA
You can enjoy your leisure time during the gardena Smart Sileno+ your lawn accurately in the long holds. Thanks to the SensorCut system leaves the robotic lawn mower no strips. The easy passage function allows him to travel, even narrow spaces of the…
- Warranty: 24 months
- Manufacturer: GARDENA
Technical data
- Cutting unit: Knife disc with 3 knives
- Power consumption: approx. 9 kWh (per month)
- The guarantor. Sound power level: 60 dBA
App compatibility | Yes |
---|---|
Weight | 8500 g |
Length | 63 cm |
Width | 51 cm |
Height | 25 cm |
Dim | (L x W x H) 63 x 51 x 25 cm |
Rechargeable battery capacity (details) | 2.1 Ah |
Technology | Li-ion |
Colour | Green |
Suitable for areas up to | 1300 m² |
Series | Gardena smartsystem |
---|---|
Hub | Required, included |
Power supply (LOV) | rechargeable |
Transfer Standard (Smart Home) | Lemonbeat |
Version | Assembled |
Cutting width | 22 cm |
Max. battery life | 65 min |
Radio frequency | 868 MHz |
Battery voltage | 18 V |
Gradient (details) | 35 % |
Cutting depth | 20 - 60 mm |
Product type | Smart Sileno+ robotic lawn mower |
Documents & Downloads
GARDENA robotic lawn mower Smart Sileno+
You can enjoy your leisure time during the gardena Smart Sileno+ your lawn accurately in the long holds. Thanks to the SensorCut system leaves the robotic lawn mower no strips. The easy passage function allows him to travel, even narrow spaces of the grass. The Gardena Smart Sileno+ is so quiet that you can hardly hear, as it mows grass and then automatically returns to the charging station. A highly sensitive collision sensor and a misplaced limitation cables provide for highest security. When lifting the device immediately stop the knives and thus prevent injuries. The Mahzeiten are with an app from any location can be freely programd. The robotic lawn mower only in use when you want it. With the sensor control technology is measured by the SILENO+ also the grass growth and mows only as often as necessary. The Gardena Smart Sileno+ is for lawns up to 1,300 square meters suitable and overcome with the powerful rear-wheel drive uneven terrain and even climb up to 35 percent. The Gardena Smart Sileno+ is via radio securely with the smart Gateway. The Start Set can be at any time with other products of the smart system. Contents: smart gateway, Smart Sileno+.
This text is machine translated.
Highlights & Details
- Programming of the mahzeiten via keypad, Display and app
- Charging station and robotic lawn mower even in the rain fully functional.
- Casing made from highly impact-resistant plastic
- For up to 1,300 m² lawn
Facts
- Sensor control adjusts the mahfrequenz the grass growth
- LC-Display with settings menu
- Definition of the work field by limiting cable
- Built-in Kolllisions-, lift and tilt sensor
- Remote start function and worldwide access via smartphone and the gardena smart system app
- Charging station can be used in the rain
- Anti-theft protection/PIN code protection
- Mulcher
- Automatic charging
- Flexible positioning of the Ladestatio
- Easy passage function for automatic handling close corridors
- Easy installation of software updates
- The ECO mode Enegeisparfunktion.
Delivery
- SILENO+ robotic lawn mower
- Smart Gateway
- Charger
- The electricity supplier
- 250 m limit cable
- 400 hook
- 9 replacement blade
- 4 Connector
- 5 connection terminals
- User manual.
- Warranty: 24 months
- Manufacturer: GARDENA
Comments
Smartphone not included in delivery!GARDENA Installation Service
GARDENA offers you an expert installation of your gardena mahroboters in Germany for the package price.
In the brochure in the downloads you will find all the information about the service, the application form as well as a diagram template for your property. Send the completed application and the sketch simply to the gardena service. Then you will receive an offer and a date for the installation of your Mahroboters.
Robotic lawn mower Spring Check
In the appendix you will find instructions on what your robotic lawn mower in spring before use should test everything.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Gardena Smart System