19080-20 Gardena smartsystem Smart pressure pump
The GARDENA smart pressure pump is the perfect supplement for your gardena smart system. It can be used for the automatic house water supply in the house, for example for the toilet flushing and washing machine. The Use as a time-controlled garden pu…
- Warranty: 24 months
- Manufacturer: GARDENA
The GARDENA smart pressure pump is the perfect supplement for your gardena smart system. It can be used for the automatic house water supply in the house, for example for the toilet flushing and washing machine. The Use as a time-controlled garden pu…
- Warranty: 24 months
- Manufacturer: GARDENA
Documents & Downloads
GARDENA smart Pressure Pump
The GARDENA smart pressure pump is the perfect supplement for your gardena smart system. It can be used for the automatic house water supply in the house, for example for the toilet flushing and washing machine. The Use as a time-controlled garden pump with individual watering times is also possible without any problem. For the control of all pump functions, a view in the Gardena smart app. Information about the pressure, flow rate or any faults and their remedies can be changed via the gardena smart app. The smart pressure pump is equipped with a 1,300 watt jetpumpe up to 5,000 liters of water per hour quickly and quietly. A check valve in the pump ensures easy handling and fast commissioning. The built-in small quantity program ensures at low flow rates, a problem-free operation. The pressure side two outputs make the use of two connecting devices is possible at the same time. A retractable carrying handle makes transport and space-saving storage. With dry-run protection. At the heart of the gardena smart system provides the smart gateway (not included in the delivery) the wireless network communication between all GARDENA smart system devices and the gardena smart app. It is therefore for the operation of the gardena smart pressure pump via the gardena smart app is necessary.
This text is machine translated.
Highlights & Details
- App-enabled possible
- Dry-run protection
- Built-in filter
- Comfortable Irrigation control via a smartphone
- Ideal expansion of GARDENA smart systems
- Max. flow 5,000 l/h
- Max. pressure: 5.0 bar.
Facts
- Automatic on / off
- Drip water protection
- Stainless steel shaft
- Jet-Pumpenlaufwerk
- Simple troubleshooting through comprehensive error and Abhilfinformationen
- Pump remote control
Delivery
- Smart house water
- User manual
System Requirements
- Smart Gateway, WLAN router with internet access, Smartphone or tablet
- Warranty: 24 months
- Manufacturer: GARDENA
Comments
Smartphone not included in the delivery.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Gardena Smart System