19095-20 Gardena smartsystem In-line connector
The GARDENA smart power adapter plug is the simple solution to light and electrical devices in the Gardena smart system. It is simply into an existing outlet and is immediately ready for use. The adapter plug is controlled via gardena smart app At th…
- Warranty: 24 months
- Manufacturer: GARDENA
The GARDENA smart power adapter plug is the simple solution to light and electrical devices in the Gardena smart system. It is simply into an existing outlet and is immediately ready for use. The adapter plug is controlled via gardena smart app At th…
- Warranty: 24 months
- Manufacturer: GARDENA
Technical data
App compatibility | Yes |
---|---|
Colour | Black , Turquoise |
Series | Gardena smartsystem |
Hub | Required |
Power supply (LOV) | via mains outlet |
Cloud integration | Manufacturer-specific |
Product type | In-line connector |
Documents & Downloads
Gardena Smart Power Adapter Plug
The GARDENA smart power adapter plug is the simple solution to light and electrical devices in the Gardena smart system. It is simply into an existing outlet and is immediately ready for use. The adapter plug is controlled via gardena smart app At the heart of the gardena smart system provides the smart gateway (not included in the delivery) the wireless network communication between the gardena smart power between connector and the gardena smart app. On the basis of schedules in the Gardena smart app can be created, the adapter can also be used as a timer can be used, for example, for lighting in the garden, a water game or the pond pump. GARDENA smart power is protected against water spray and thus is suitable for use in outdoor areas. Due to the used radio technology, you can bridge distances of up in the garden effortlessly width
This text is machine translated.
Highlights & Details
- App-controlled (optional)
- Integration of any electrical appliances in the Gardena smart system
- Ideal expansion of GARDENA smart systems
- Robust and splash-proof (protection class IP44)
- All-year use up to -20 °C
- Warranty: 24 months
- Manufacturer: GARDENA
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Gardena Smart System