2 way speaker assemby set Monacor MKA-80SET/WS 20 W 1 pc(s)

  • Item no.: 1416948
  • Manufacturer no.: MONACOR MKA-80SET/WS
  • EAN: 4007754182064

MONACOR MKA-80SET/WS AKTIV-BOXEN-SET

  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
Colour White
T 220 mm
Height 365 mm
Width 270 mm
Interfaces RCA in , Screw terminals
Max. power 30 W
RMS power 20 W
Max. sound pressure 102 dB
Weight 14 kg

Technical data

Colour White
T 220 mm
Height 365 mm
Width 270 mm
Interfaces RCA in , Screw terminals
Max. power 30 W
RMS power 20 W
Max. sound pressure 102 dB
Weight 14 kg

Similar products

See and discover other items from category