2094113105 Cermet trimmer Enclosed linear 0.5 W 1 MΩ 7200 ° 1 pc(s)
Technical data
- Rotation range: 20 spindle revolutions
Features | Enclosed |
---|---|
Resistance | 1 MΩ |
Resistance characteristic | linear |
Power rating | 0.5 W |
Mechanical angle | 7200 ° |
Connection | |
Operation type | side |
Min. temperature | -55 °C |
Max. temperature | +125 °C |
Tolerance ± | 10 % |
Width | 4.95 mm |
---|---|
Height | 10.4 mm |
CS | 2.5 mm |
Dim | (L x W x H) 9.53 x 4.95 x 10.4 mm |
Content | 1 pc(s) |
Type | 2094113105 |
Length | 9.53 mm |
Product type | Cermet trimmer |
Documents & Downloads
Cermet trimmer 941
- Warranty: 24 months
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Trimmers