21210 Schellenberg SmartHome Tubular motor Recess-mount
With the wireless roller shutter motor Premium, you can motorized and operate your roller shutters via radio transmitter, app or voice command. The maintenance-free, smooth-running tubular motor is installed in the roller shutter shaft and is ideal f…
With the wireless roller shutter motor Premium, you can motorized and operate your roller shutters via radio transmitter, app or voice command. The maintenance-free, smooth-running tubular motor is installed in the roller shutter shaft and is ideal f…
Schellenberg Premium 10Nm wireless roller shutter motor, Maxi
With the wireless roller shutter motor Premium, you can motorized and operate your roller shutters via radio transmitter, app or voice command. The maintenance-free, smooth-running tubular motor is installed in the roller shutter shaft and is ideal for the motorization of roller shutters in the home. It is delivered ready to install with an adapter set, a two meter long power cable as well as a height-adjustable body-on-wall bearing.
The extra wide adapter provides for an optimum power transmission on the roller shutter shaft and compensates for an unclean shaft cut. The integrated radio control reduces the effort involved in the installation, the wiring and the adjustment of the roller shutter motor. However, in order to operate and set it, you need an additional control element, such as the Schellenberg handheld radio transmitters, the Schellenberg radio time switches or a smart home system from Schellenberg, Smart Friends or the Magenta SmartHome system.
The Premium wireless tubular motor was developed and optimized for integration into a Smart Home. Even during setup, the end positions can be set not only by hand-held transmitter, but also conveniently via app, smartphone or tablet. New is the innovative, bi-directional radio communication, with which the tubular motor can not only receive radio signals, but can also send them. The tubular motor is also equipped with an over-the-air update function and constantly reports its current status thanks to the keep-alive mode. In this way, the position of the roller shutter can be queried and changed in seconds via the app.
If you want to control your roller shutters via voice command, you need a smart home control center and a smart speaker from Amazon Echo or Google Home. If the center and the loudspeaker are connected, you can activate the roller shutter motor for voice control and give Alexa or Google the voice command to open or close the roller shutter.
If the roller shutter is also blocked, frozen or overheated, the obstacle detection or the thermal overload protection prevents the roller shutter from being switched on or off. If you are using the shutter motor in the Smart Home, you will also be alerted to the problem with a push message via the app you are using.
In order to ensure that your home is safe at all times, we attach great importance to a high level of encryption of our radio right from the development of our products. Schellenberg's proprietary wireless protocol with a frequency of 868.4 MHz has been developed at the highest level of safety. This makes the shutter motor tamper-proof, so that your blind cannot be controlled by unauthorized persons.
The Premium MAXI wireless roller shutter motor has been developed for roller shutter shafts with a diameter of 60 mm and roller shutters up to 20 kg. It is compatible with the smart home systems from Schellenberg, Smart Friends and in combination with the Schellenberg wireless stick with the Telekom Magenta SmartHome.
This text is machine translated.
Highlights & Details
- For plastic roller wheels up to 4.2 m² and 20 kg
- For shutter shaft-Ø 60 mm
- obstacle detector
Facts
- Shutter control via radio transmitter or via app in smart home system
- Innovative bi-directional - the first tubular motor that receives and transmits signals. This enables percentage control as well as active error messages
- Speech-controlled in the Smart Home with Alexa or Google Home
- Obstacle detection, overload protection and push notification via App
- Tamperproof radio transmission with the Schellenberg Radio System.
Delivery
- Wireless roller shutter motor with 2 m cable
- Adaptor set
- Set of self-adhesive wall mounts
- Installation manual.
System Requirements
- - mini roller shutter with a diameter of 40 mm,
- - either a Schellenberg hand-held transmitter or
- - a smart friends control center (for smart home)
- - Magenta smart home control center
Comments
- can be operated via app or hand-held transmitter (Smart Home is not a basic requirement)Customer reviews
Similar products
See and discover other items from category Schellenberg SmartHome