2800585655 Cermet trimmer linear 0.25 W 500 kΩ 210 ° 1 pc(s)
- Item no.: 675290
- Manufacturer no.: 2800585655
- EAN: 2050001791870
SMD CERMET-TRIMMER HC04 23A 500K 20% LIN
- Warranty: 24 months
- Item no.: 675290
- Manufacturer no.: 2800585655
- EAN: 2050001791870
SMD CERMET-TRIMMER HC04 23A 500K 20% LIN
- Warranty: 24 months
Technical data
Resistance | 500 kΩ |
---|---|
Resistance characteristic | linear |
Power rating | 0.25 W |
Electrical angle | 210 ° |
Connection | SMD |
Operation type | top |
Min. temperature | -55 °C |
Max. temperature | +125 °C |
Tolerance ± | 20 % |
Content | 1 pc(s) |
Type | 2800585655 |
---|---|
Product type | Cermet trimmer |
Documents & Downloads
SMD cermet trimmer HC 04
- Warranty: 24 months
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Trimmers