2800720215 Cermet trimmer 9-pos linear 0.25 W 50 Ω 3240 ° 1 pc(s)
Technical data
Features | 9-pos |
---|---|
Resistance | 50 Ω |
Resistance characteristic | linear |
Power rating | 0.25 W |
Mechanical angle | 3240 ° |
Connection | SMD |
Operation type | side |
Min. temperature | -65 °C |
Max. temperature | +150 °C |
Tolerance ± | 10 % |
Width | 4.83 mm |
---|---|
Height | 3.73 mm |
Dim | (L x W x H) 5.03 x 4.83 x 3.73 mm |
Content | 1 pc(s) |
Type | 2800720215 |
Length | 5.03 mm |
Product type | Cermet trimmer |
Documents & Downloads
SMD cermet trimmer HC 04 44 W
- Warranty: 24 months
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Trimmers