29/17 Control knob Black (Ø x H) 29 mm x 20 mm 1 pc(s)

  • Item no.: 702498
  • Manufacturer no.: 702498
  • EAN: 4016138702491

Insulated knob with arrow indicator. Anodized aluminium plate insert on front.

  • Warranty: 24 months
  • Item no.: 702498
  • Manufacturer no.: 702498
  • EAN: 4016138702491

Insulated knob with arrow indicator. Anodized aluminium plate insert on front.

  • Warranty: 24 months
Axle mount 6 mm
Height 20 mm
(Ø) 29 mm
Dim (Ø x H) 29 mm x 20 mm
Colour Black
Content 1 pc(s)
Type 29/17
RoHS-compliant Yes
Mounting type fastened with grub screw.
Product type Control knob

Technical data

Axle mount 6 mm
Height 20 mm
(Ø) 29 mm
Dim (Ø x H) 29 mm x 20 mm
Colour Black
Content 1 pc(s)
Type 29/17
RoHS-compliant Yes
Mounting type fastened with grub screw.
Product type Control knob

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Control Buttons