
Highlights & Details
Rademacher RADEMACHER HomePilot® Smart-Home-Zentrale 230 V Max. range (open field) 100 m
- Central control unit
- Control up to 100 compatible smart home devices
- Easy-to-use UI.
Technical specifications
- WLAN 802.11 b/g/n
- WLAN transmission frequency: 2.400 GHz – 2.483 GHz
- Transfer Standard (Smart Home)
Manufacturer-specific
Wi-Fi
n.rel.
- Data transfer (Smart Home)
Wireless
100 m
- Operating voltage
230 V
Alexa
Google Home
- Width
130 mm
- Height
30.5 mm
- Dim
(W x H x D) 130 x 30.5 x 30 mm
- Hub
Not required
- Depth
30 mm
- Power supply (LOV)
mains-powered
- Frequency
434 MHz
2.4 GHz
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2338453 Rademacher RADEMACHER HomePilot® Smart-Home-Zentrale 230 V Max. range (open field) 100 m
User & Safety Instructions 2338453 Rademacher RADEMACHER HomePilot® Smart-Home-Zentrale 230 V Max. range (open field) 100 m
Warranty Terms
Warranty Terms 2338453 Rademacher RADEMACHER HomePilot® Smart-Home-Zentrale 230 V Max. range (open field) 100 m
Description
This text is machine translated.
Features
- smart Home Central for shutters, blinds, light, heating and much more
- With free smartphone app for Android and iOS
- Simply name devices individually, join groups and create scenes & automations
- Compatible with Amazon Alexa, Google Assistant and Philips Hue
- Offers extensive automation options, e.g. via time, morning/evening twilight, weather data and much more.
- Also fully functional offline
- LAN & WLAN enabled
- WLAN SECURITY: WPA1 / WPA2-PSK.
Scope of delivery
- Power supply unit
- LAN cable
- Commissioning guide
- User manual.













