3M 7000092577 92NA2U Cable sleeve Content: 1 pc(s)

  • Item no.: 1603438
  • Manufacturer no.: 7000092577
  • EAN: 8021684702952

3M 7000092577 1 pc(s)

  • Item no.: 1603438
  • Manufacturer no.: 7000092577
  • EAN: 8021684702952

3M 7000092577 1 pc(s)

Hazard Statement

cz.actum.core.entity.product.ProductImage@728e17fb[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-08-HAZARD_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@4970457e[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Signal word

Danger
GHS / H Hazard Statements
  • H 332: Harmful if inhaled
  • H 319: Causes serious eye irritation
  • H 315: Causes skin irritation
  • H 334: May cause allergies or asthma symptoms or breathing difficulties if inhaled
  • H 317: May cause an allergic skin reaction
  • H 335: May cause respiratory irritation
  • H 351: Suspected of causing cancer(state type of exposure only if proven that no other exposure type may cause these defects)
  • H 373: May cause damage to organs (name all organs affected if known) through prolonged or repeated exposure (name exposure type if there is compelling evidence that no other exposure type has the same effect)
GHS Precautionary Statements
  • P 260: Do not inhale dust/fume/gas/mist/vapours/spray
  • P 284: Use respiratory protection
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 501: Dispose of contents/container at …

Hazard Statement

cz.actum.core.entity.product.ProductImage@728e17fb[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-08-HAZARD_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@4970457e[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Similar products

See and discover other items from category Cable Sleeves