3M Dual Lock Hook-and-loop tape stick-on (L x W) 2.5 m x 25 mm Black 1 pc(s)
Ideally suited for low-energy surfaces such as PP, PE and powder-coated materials. 3M™ Dual Lock™ is a self-adhesive, flexible pressure lock in roll form. The patented system consists of black polyolefin strips with short stem hemispherical heads. Pr…
Ideally suited for low-energy surfaces such as PP, PE and powder-coated materials. 3M™ Dual Lock™ is a self-adhesive, flexible pressure lock in roll form. The patented system consists of black polyolefin strips with short stem hemispherical heads. Pr…
3M Dual Lock SJ354B Schwa 25mmx2.5m 57mm
Ideally suited for low-energy surfaces such as PP, PE and powder-coated materials. 3M™ Dual Lock™ is a self-adhesive, flexible pressure lock in roll form. The patented system consists of black polyolefin strips with short stem hemispherical heads. Pressing together creates a fixed but reclosable connection. Unlike conventional fixing systems such as screws or rivets, no holes are required that affect the visual appearance of the surface. The synthetic rubber adhesive is characterized by high instant adhesion and is suitable for low-energy surfaces such as PP, PE and powder-coated materials in the interior.
This text is machine translated.
Facts
- Synthetic rubber adhesive
- Indoors
- Black
- High instant adhesion
- Good shear strength
Comments
Customer reviews
Similar products
See and discover other items from category Hook-and-loop Fasteners (Fitting)