Dream, Design, Deliver – with our 3M™ VHB™ GPH-110GF adhesive tape you have a real all-rounder on your side. This gray, 1.1 mm thick adhesive tape is made of universal acrylic adhesive around an adaptable foam core and withstands high temperatures. It is used to quickly and easily establish a strong and durable permanent connection. Viscoelastic properties provide flexible uses instead of rivets, welded joints and screws. Use this tape on a wide range of medium to high surface energy materials, even at lower temperatures. Easy to use and extremely adhesive
3M™ VHB™ adhesive tape is made of a durable acrylic adhesive with viscoelastic properties. This double-sided high-performance adhesive tape guarantees extremely high adhesion on various substrates such as aluminum, stainless steel, galvanized steel, numerous composite and plastics, acrylic, polycarbonate, ABS and painted or sealed wood. Our adhesive tapes are characterized by excellent shear strength, adaptability, surface adhesion and temperature resistance. The areas of application cover a wide range of industries, such as transportation, equipment construction, electronics, signage and displays, and industry in general. Combines various materials permanently, quickly and reliably.
Recommended application areas: Decorative material and Strips, name plates and logos, electronic displays, joining panels with frames and reinforcing elements with panels.
Dream, Design, Deliver – with 3M™ VHB™ GPH family of adhesive tapes
The 3M™ VHB™ GPH family of adhesive tapes are fitted with a modified acrylic adhesive on both sides of an adaptable foam core. The special combination of high temperature resistance, suitability for various surfaces, strong initial adhesion and adaptable foam core makes this product family one of the most powerful and versatile 3M™ VHB™ adhesive tapes. Their resistance to high temperatures enables the bonding of materials in applications with long-term up to 150 °C and short-term up to 230 °C high operating temperatures. The adhesive tape is particularly suitable for use before thermal curing processes, such as liquid or powder painting. In this respect, it is typically used on metallic materials such as aluminum, galvanized steel and stainless steel. Use this adhesive tape to mount stiffener elements, panels and panels – including
This text is machine translated.