3M PF24.0W9 Privacy screen filter 61,0 cm (24") Image format: 16:9 7100011180 Compatible with: Universal
With 3M™ privacy filters remain confidential information private. Only the person directly in front of the monitor, the display on the screen; side sitting people see only a dark screen. Suitable for widescreen desktop LCD monitors with a 24" screen …
- Warranty: 24 months
- Manufacturer: 3M
With 3M™ privacy filters remain confidential information private. Only the person directly in front of the monitor, the display on the screen; side sitting people see only a dark screen. Suitable for widescreen desktop LCD monitors with a 24" screen …
- Warranty: 24 months
- Manufacturer: 3M
Technical data
- Anti-glare protective: yes
- Screen format: Wide Screen
- Bilschirmauflosung 1366 x 768 / 1920 x 1080
- Filter Type: Frame less
- Touch compatibility: Non-Touch
Compatible with | Universal |
---|---|
Image format | 16:9 |
Width | 532 mm |
Height | 299 mm |
Dim | (W x H) 532 mm x 299 mm |
For display sizes of | 61,0 cm (24") |
Suitable for | Monitor / TFT |
Product type | Privacy screen filter |
3M ™ PF 24.0 W 9 Filter Standard for desktops 61,0 cm wide (corresponds to 24.0" Wide) 16:9 aspect ratio
With 3M™ privacy filters remain confidential information private. Only the person directly in front of the monitor, the display on the screen; side sitting people see only a dark screen. Suitable for widescreen desktop LCD monitors with a 24" screen size and 16:9 aspect ratio. You can choose from two easy installation options. Can be reversed, the mat side reduces reflections and reflections. Light, thin, frameless design. Protects the display from dirt, dust and scratches. Easy to clean with a soft cloth and water. Excellent for use in heavily frequented areas and open office environments.
Recommended Applications
Desktop Monitor User working in sensitive areas, airports, internet cafes, large offices.
- Confidential/sensitive information to protect customers, trade, medicine, Government, E-Test.
This text is machine translated.
Highlights & Details
- Protects against prying eyes
- Suitable for 24" Widescreen Monitors with 16:9 aspect ratio
- Protects the display against dust, dirt and scratches
- Easy to clean with a soft cloth and water
- Warranty: 24 months
- Manufacturer: 3M
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Privacy Screen Protectors