
Number
Highlights & Details
3M™ Solus™ 2000 protective glasses
- Gray/turquoise temples
- Adjustable angle
- Scotchard™ Anti-fog coating
Technical specifications
- Product type
Safety glasses
- Factory colour
Turquoise
Grey
- Window tinting
Grey
- DIN standard
DIN 166
- EN standard
EN 166
- Material
Polycarbonate (PC)
- Features
Anti-fog coating
Anti-scratch coating
Angle adjustable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2436490 3M S2002SGAF-BGR Safety glasses Anti-fog coating, Anti-scratch coating, Angle adjustable Turquoise, Grey EN 166 DIN 166
Datasheet 2436490 3M S2002SGAF-BGR Safety glasses Anti-fog coating, Anti-scratch coating, Angle adjustable Turquoise, Grey EN 166 DIN 166
User & Safety Instructions
User & Safety Instructions 2436490 3M S2002SGAF-BGR Safety glasses Anti-fog coating, Anti-scratch coating, Angle adjustable Turquoise, Grey EN 166 DIN 166
Description
This text is machine translated.











